166-31407 | HellermannTyton

Straight compression fitting, M40, 47.5 mm, metal, 166-31407

Order No.: 42P2244
EAN: 4031026307510
MPN:
166-31407
PCS40-FMC-M40-NPB/TPE-ML
166-31407 HellermannTyton Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.2306 € *
Available: 1 pcs.
Total Price:
78.23 € *
Price list
Quantity
Price per unit*
1 pcs.
78.2306 €
10 pcs.
73.3516 €
50 pcs.
68.4607 €
100 pcs.
63.5698 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Thread size M40
Nominal width 47.5 mm
Colour metal
Logistics
Property Value
Original Packaging Bag with 2 pieces
Country of origin GB
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes