166-31405 | HellermannTyton
Straight compression fitting, M25, 25 mm, brass, nickel-plated, IP65, silver, (L) 40.5 mm, 166-31405
Order No.: 91F4643
EAN: 4031026307497
MPN:
166-31405
PCS25-FMC-M25-NPB/PA6-ML
Series: HelaGuard PCS-FMC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4466 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
14.45 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4466 €
10 pcs.
13.5898 €
50 pcs.
12.7449 €
100 pcs.
11.9000 €
*incl. VAT plus shipping costs
Subject to prior sale
Compression fittings series HelaGuard, type HellermannTyton PCS..-FMC.
Multi-piece fitting with elastomer seal and rigid, metric outer thread; Material: nickel-plated brass, polyamide 6. Degree of protection: IP 65. Operating temperatures: –40 to +135 °C.
Technical attributes (type, conduit diameter, thread): PCS25-FMC-M25, 25 mm, M 25
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M25 | |
| Nominal width | 25 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| Length | 40.5 mm | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | GB |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |