166-31403 | HellermannTyton
Straight compression fitting, M20, 16 mm, IP65, metal, (L) 33 mm, 166-31403
Order No.: 42P2242
EAN: 4031026307473
MPN:
166-31403
PCS16-FMC-M20-NPB/PA6-ML
Series: HelaGuard PCS-FMC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9722 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9722 €
10 pcs.
9.3891 €
50 pcs.
8.8060 €
100 pcs.
8.2110 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M20 | |
| Nominal width | 16 mm | |
| Colour | metal | |
| Length | 33 mm | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | GB |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |