166-30326 | HellermannTyton
Straight hose screw fitting, M32, stainless steel, IP40, metal, (L) 36.8 mm, 166-30326
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.4598 € *
Standard delivery time from the manufacturer is: 7 Weeks
Tube fitting, 166-30326, HellermannTyton
The 166-30326 is a fitting for metallic conduits with fixed external thread ø32 mm.
Features
- Highly resistant to rust and corrosion
- Provides tight, reliable hold of conduit
- Can be secured with locknut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M32 | |
| Material | stainless steel | |
| Colour | metal | |
| Length | 36.8 mm | |
| Degree of protection (IP) | IP40 | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 600 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | GB |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |