166-30307 | HellermannTyton
Straight hose screw fitting, M40, 40 mm, brass, nickel-plated, IP40, silver, (L) 39 mm, 166-30307
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.7095 € *
Available: 1 pcs.
Total Price:
41.71 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7095 €
10 pcs.
38.2347 €
50 pcs.
35.9142 €
100 pcs.
33.5937 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal conduit fittings series HelaGuard, type HellermannTyton SC..-FM.
Two-piece fitting with rigid, metric outer thread; Material: nickel-plated brass. Degree of protection: IP 40. Operating temperatures: –100 to +300 °C.
Technical attributes (type, conduit diameter, thread): SC40–FM–M40, 40 mm, M 40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M40 | |
| Nominal width | 40 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| Length | 39 mm | |
| Degree of protection (IP) | IP40 | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 300 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2 pieces |
| Country of origin | GB |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |