166-25103 | HellermannTyton
Reduction, 28 to 16 mm, PA/TPE, IP66, black, (L) 57 mm, 166-25103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3911 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
5 pcs.
4.1293 €
10 pcs.
3.8675 €
25 pcs.
3.6176 €
*incl. VAT plus shipping costs
Subject to prior sale
Tube fitting, 166-25103, HellermannTyton
The 166-25103 is a black IP68 reducer that is used with T-Connector and Y-Connectors. This product reduces the size of connector to attach smaller size conduits.
Features
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PA/TPE | |
| Colour | black | |
| Length | 57 mm | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 5 pieces |
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |