166-25010 | HellermannTyton
Reduction, 42 to 21 mm, PA, IP65, black, (L) 60 mm, 166-25010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1027 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
11.10 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1027 €
10 pcs.
10.1269 €
25 pcs.
9.4843 €
50 pcs.
8.8298 €
*incl. VAT plus shipping costs
Subject to prior sale
Tube fitting, 166-25010, HellermannTyton
The 166-25010 is a black IP66 reducer that is used with T-Connector and Y-Connectors. This product reduces the size of connector to attach smaller size conduits.
Features
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PA | |
| Colour | black | |
| Length | 60 mm | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 3 pieces |
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |