166-25004 | HellermannTyton
Reduction, 28 to 21 mm, PA, IP65, black, (L) 58 mm, 166-25004
Unit Price (€ / pc.)
3.8437 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.5105 €
25 pcs.
3.2844 €
50 pcs.
3.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
Tube fitting, 166-25004, HellermannTyton
The 166-25004 is a black IP66 reducer that is used with T-Connector and Y-Connectors. This product reduces the size of connector to attach smaller size conduits.
Features
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Degree of protection (IP) | IP65 | |
Length | 58 mm | |
min. operating temperature | -50 °C | |
Material | PA | |
max. operating temperature | 135 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | GB |
Customs tariff number | 39174000 |
Original Packaging | Bag with 5 pieces |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |