166-24901 | HellermannTyton
T connector, 17 mm, PA/TPE, IP66/IP67/IP68/IP69K, black, (L) 99 mm, 166-24901
Unit Price (€ / pc.)
15.1011 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
15.10 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1011 €
5 pcs.
13.5898 €
*incl. VAT plus shipping costs
Subject to prior sale
Tube fitting, 166-24901, HellermannTyton
The 166-24901 is a fast fit T-shaped connector with conduit seals that fulfills IP66, IP67, IP68 and IP69K.
Features
- Includes removable inspection lid
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Degree of protection (IP) | IP66/IP67/IP68/IP69K | |
Length | 99 mm | |
min. operating temperature | -50 °C | |
Material | PA/TPE | |
max. operating temperature | 135 °C | |
Nominal width | 17 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | GB |
Customs tariff number | 39174000 |
Original Packaging | Bag with 3 pieces |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |