166-24601 | HellermannTyton
Straight hose coupling, 17 mm, PA, IP66, black, (L) 71 mm, 166-24601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9254 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.93 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9254 €
10 pcs.
7.4494 €
50 pcs.
6.9734 €
100 pcs.
6.4974 €
*incl. VAT plus shipping costs
Subject to prior sale
Conduit connector, 166-24601, HellermannTyton
Conduit connector, IP66, 21 mm, black.
Features
- One piece, fast fit
- Joins corrugated conduits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Nominal width | 17 mm | |
| Material | PA | |
| Colour | black | |
| Length | 71 mm | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |