166-24508 | HellermannTyton
45° hose screw fitting, M50, 48 mm, PA/brass, nickel plated/TPE, IP66/IP67/IP68/IP69K, black, (L) 164 mm, 166-24508
Order No.: 42P5781
EAN: 4031026408040
MPN:
166-24508
HGL54-45CG-M50-PA66/NPB/TPE-BK
Series: HGL-45CG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.8743 € *
Standard delivery time from the manufacturer is: 6 Weeks
Elbow fitting, 166-24508, HellermannTyton
The 166-24508 is a elbow fitting with cable seal and strain relief that fulfills IP66, IP67, IP68 and IP69K.
Features
- Provides strain relief
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M50 | |
| Nominal width | 48 mm | |
| Material | PA/brass, nickel plated/TPE | |
| Colour | black | |
| Length | 164 mm | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69K | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2 pieces |
| Country of origin | GB |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |