166-24305 | HellermannTyton
45° hose screw fitting, M50, 48 mm, PA/brass, nickel plated/TPE, IP66/IP67/IP68/IP69K, black, (L) 137 mm, 166-24305
Unit Price (€ / pc.)
34.2482 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
684.96 € *
Price list
Quantity
Price per unit*
20 pcs.
34.2482 €
60 pcs.
32.1181 €
100 pcs.
29.9761 €
*incl. VAT plus shipping costs
Subject to prior sale
Elbow fitting, 166-24305, HellermannTyton
The 166-24305 is a elbow swivel brass external thread with conduit seal and washer that fulfills IP66, IP67, IP68 and IP69K.
Features
- One piece, fast fit
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
Thread size | M50 | |
Nominal width | 48 mm | |
Material | PA/brass, nickel plated/TPE | |
Colour | black | |
Length | 137 mm | |
Degree of protection (IP) | IP66/IP67/IP68/IP69K | |
min. operating temperature | -50 °C | |
max. operating temperature | 135 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Original Packaging | Bag with 2 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |