166-24300 | HellermannTyton

45° hose screw fitting, M20, 12 mm, PA/brass, nickel plated/TPE, IP66/IP67/IP68/IP69K, black, (L) 69 mm, 166-24300

Order No.: 42P5749
EAN: 4031026305554
MPN:
166-24300
HGL16-45M-M20-PA66/NPB/TPE-BK
Series: HGL-45M
166-24300 HellermannTyton Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3641 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.36 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3641 €
10 pcs.
11.6382 €
50 pcs.
10.9004 €
100 pcs.
10.1745 €
*incl. VAT plus shipping costs
Subject to prior sale

Elbow fitting, 166-24300, HellermannTyton

The 166-24300 is a elbow swivel brass external thread with conduit seal and washer that fulfills IP66, IP67, IP68 and IP69K.

Features

  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
Technical specifications
Filter Property Value
Thread size M20
Nominal width 12 mm
Material PA/brass, nickel plated/TPE
Colour black
Length 69 mm
Degree of protection (IP) IP66/IP67/IP68/IP69K
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Original Packaging Bag with 10 pieces
Country of origin GB
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes