166-24006 | HellermannTyton
45° hose screw fitting, PG13, 12 mm, PA/TPE, IP66/IP67/IP68/IP69K, black, (L) 58 mm, 166-24006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6160 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
5 pcs.
6.9853 €
10 pcs.
6.5688 €
25 pcs.
6.1404 €
50 pcs.
5.7001 €
*incl. VAT plus shipping costs
Subject to prior sale
Elbow fitting, 166-24006, HellermannTyton
The 166-24006 is a elbow external thread with conduit seal and washer that fulfills IP66, IP67, IP68 and IP69K.
Features
- One piece, fast fit
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
- Metric threads supplied with locknuts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG13 | |
| Nominal width | 12 mm | |
| Material | PA/TPE | |
| Colour | black | |
| Length | 58 mm | |
| Degree of protection (IP) | IP66/IP67/IP68/IP69K | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |