166-23802 | HellermannTyton
45° hose screw fitting, M25, 23 mm, PA/brass, nickel plated, IP66, black, (L) 88 mm, 166-23802
Unit Price (€ / pc.)
14.3157 € *
Standard delivery time from the manufacturer is: 4 Weeks
Elbow fitting, 166-23802, HellermannTyton
The 166-23802 is a elbow fitting with swivel internal thread.
Features
- One piece, fast fit
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
Filter | Property | Value |
---|---|---|
Thread size | M25 | |
Nominal width | 23 mm | |
Material | PA/brass, nickel plated | |
Colour | black | |
Length | 88 mm | |
Degree of protection (IP) | IP66 | |
min. operating temperature | -50 °C | |
max. operating temperature | 135 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | GB |
Customs tariff number | 74122000 |
Original Packaging | Bag with 10 pieces |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |