166-23600 | HellermannTyton
45° hose screw fitting, 12 mm, PA, IP66, black, (L) 56 mm, 166-23600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2114 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.21 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2114 €
10 pcs.
6.7830 €
50 pcs.
6.3308 €
100 pcs.
5.9024 €
*incl. VAT plus shipping costs
Subject to prior sale
Elbow fitting, 166-23600, HellermannTyton
The 166-23600 is a elbow fitting IP66 with swivel flange ø16 mm.
Features
- One piece, fast fit
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Nominal width | 12 mm | |
| Material | PA | |
| Colour | black | |
| Length | 56 mm | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |