166-22219 | HellermannTyton
90° hose screw fitting, PG48, 67 mm, PA, IP66, black, (L) 120 mm, 166-22219
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.9523 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
299.52 € *
Price list
Quantity
Price per unit*
10 pcs.
29.9523 €
50 pcs.
28.0721 €
100 pcs.
26.2038 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG48 | |
| Nominal width | 67 mm | |
| Material | PA | |
| Colour | black | |
| Length | 120 mm | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |