166-22204 | HellermannTyton

90° hose screw fitting, M20, 21 mm, PA, IP66, black, (L) 53 mm, 166-22204

Order No.: 91F4603
EAN: 4031026303949
MPN:
166-22204
HG21-90-M20-PA66-BK
Series: HelaGuard HG-90
166-22204 HellermannTyton Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6529 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
10 pcs.
4.3792 €
50 pcs.
4.1055 €
100 pcs.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic conduit fittings series HelaGuard, type HellermannTyton HG..90.

Quick-lock elbow fitting, 90°, good resistance against solvents and oils; Material: polyamide 6.6 (PA66). Degree of protection: IP 66. Color: black. Operating temperatures: –50 to +135 °C. Fire protection properties: to UL 94 V-2.

With metric thread, type HG..90-M.

Technical attributes (type, conduit diameter, thread): HG21–90–M20, 21 mm, M 20

Technical specifications
Filter Property Value
Thread size M20
Nominal width 21 mm
Material PA
Colour black
Length 53 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Original Packaging Bag with 10 pieces
Country of origin GB
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes