166-21610 | HellermannTyton
Straight hose screw fitting, PG13.5, 16 mm, black, (L) 40 mm, 166-21610
Order No.: 42P2084
EAN: 4031026303475
MPN:
166-21610
HGL16-S-PG13-PA66/TPE-BK
Series: HelaGuard HGL-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1888 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
5 pcs.
3.9389 €
10 pcs.
3.7009 €
25 pcs.
3.4510 €
50 pcs.
3.2011 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG13.5 | |
| Nominal width | 16 mm | |
| Colour | black | |
| Length | 40 mm | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |