166-21606 | HellermannTyton
Straight hose screw fitting, M40, 42 mm, black, (L) 61 mm, 166-21606
Order No.: 42P2080
EAN: 4031026303437
MPN:
166-21606
HGL42-S-M40-PA66/TPE-BK
Series: HelaGuard HGL-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5065 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
13.51 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5065 €
5 pcs.
12.7211 €
10 pcs.
11.9238 €
25 pcs.
11.1265 €
50 pcs.
10.3411 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M40 | |
| Nominal width | 42 mm | |
| Colour | black | |
| Length | 61 mm | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2 pieces |
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |