166-21314 | HellermannTyton
Straight hose screw fitting, PG21, 64 mm, IP66, black, (L) 64 mm, 166-21314
Order No.: 42P2066
EAN: 4031026303215
MPN:
166-21314
HG28-SM-PG21-PA66/NPB-BK
Series: HelaGuard HG-SM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8155 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
14.82 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8155 €
5 pcs.
13.9349 €
10 pcs.
13.0781 €
25 pcs.
12.1975 €
50 pcs.
11.3169 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG21 | |
| Nominal width | 64 mm | |
| Colour | black | |
| Length | 64 mm | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | GB |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |