166-21303 | HellermannTyton
Straight hose screw fitting, M20, 21 mm, PA, IP66, black, (L) 57 mm, 166-21303
Order No.: 42P2052
EAN: 4031026303109
MPN:
166-21303
HG21-SM-M20-PA66/NPB-BK
Series: HelaGuard HG-SM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5073 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
11.51 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5073 €
5 pcs.
10.8290 €
10 pcs.
10.1507 €
25 pcs.
9.4843 €
50 pcs.
8.8060 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M20 | |
| Nominal width | 21 mm | |
| Material | PA | |
| Colour | black | |
| Length | 57 mm | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | GB |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |