166-21040 | HellermannTyton

Straight hose screw fitting, PG21, 21 mm, PA, IP66, black, (L) 42 mm, 166-21040

Order No.: 42P2042
EAN: 4031026311050
MPN:
166-21040
HG21-S-PG21-PA66-BK
Series: HelaGuard HG-S
166-21040 HellermannTyton Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3796 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
10 pcs.
3.0940 €
50 pcs.
2.9155 €
100 pcs.
2.7251 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Thread size PG21
Nominal width 21 mm
Material PA
Colour black
Length 42 mm
Degree of protection (IP) IP66
min. operating temperature -50 °C
max. operating temperature 135 °C
Logistics
Property Value
Original Packaging Bag with 10 pieces
Country of origin GB
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes