166-21034 | HellermannTyton
Straight hose screw fitting, PG11, 13 mm, PA, IP66, black, (L) 36 mm, 166-21034
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7608 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
10 pcs.
2.5347 €
50 pcs.
2.3800 €
100 pcs.
2.2253 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic conduit fittings series HelaGuard, type HellermannTyton HG..S.
Quick-lock fitting in one piece, good resistance against solvents and oils; Material: polyamide 6.6 (PA66). Degree of protection: IP 66. Color: black. Operating temperatures: –50 to +135 °C. Fire protection properties: to UL 94 V-2.
With conduit thread, type HG..S-PG.
Technical attributes (type, conduit diameter, thread): HG13–S–PG11, 13 mm, Pg 11
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG11 | |
| Nominal width | 13 mm | |
| Material | PA | |
| Colour | black | |
| Length | 36 mm | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |