166-21028 | HellermannTyton
Straight hose screw fitting, M40, 34 mm, PA, IP66, black, (L) 53 mm, 166-21028
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9143 € *
Available: 8 pcs.
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
10 pcs.
5.4264 €
50 pcs.
5.0932 €
100 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic conduit fittings series HelaGuard, type HellermannTyton HG..S.
Quick-lock fitting in one piece, good resistance against solvents and oils; Material: polyamide 6.6 (PA66). Degree of protection: IP 66. Color: black. Operating temperatures: –50 to +135 °C. Fire protection properties: to UL 94 V-2.
With metric thread, type HG..S-M.
Technical attributes (type, conduit diameter, thread): HG34–S–M40, 34 mm, M 40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M40 | |
| Nominal width | 34 mm | |
| Material | PA | |
| Colour | black | |
| Length | 53 mm | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |