554-51701 | HellermannTyton
Heatshrink tubing, 2:1, inside Ø 25.4 mm/12.7 mm, (L) 30 m, inscribable, yellow, 554-51701, 1 piece with 30 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
529.7642 € *
Standard delivery time from the manufacturer is: 14 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 25.4 mm | |
| Inner diameter after shrinkage | 12.7 mm | |
| Markable | Yes | |
| Length | 30 m | |
| Shrinking temperature | 100 °C | |
| Material | PE, crosslinked | |
| Flame-retardant | Yes | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 30 meters |
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |