554-51600 | HellermannTyton
Shrink sleeve marker, 2:1, inside Ø 19 mm/9.5 mm, (L) 30 m, inscribable, white, 554-51600, 1 piece with 30 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
372.0535 € *
Standard delivery time from the manufacturer is: 14 Weeks
Shrink sleeve marker, 554-51600, HellermannTyton
The 554-51600 is a heat shrink marker material supplied as a continuous tube and printable on both sides. The tubing has been especially prepared so that print performance is excellent at all times. In addition it is possible to either perforate the tubing at pre-determined lengths or fully sever the markers.
Features
- Shrink ratio 2:1
- Halogen free
- Low smoke propagation, density and toxicity
- Delivery in convenient storage boxes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 19 mm | |
| Inner diameter after shrinkage | 9.5 mm | |
| Markable | Yes | |
| Length | 30 m | |
| Shrinking temperature | 70 °C | |
| Material | PE, crosslinked | |
| Flame-retardant | Yes | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 30 meters |
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |