553-31852 | HellermannTyton

Heatshrink tubing, 3:1, inside Ø 18 mm/6 mm, (L) 26 m, inscribable, black, 553-31852

Order No.: 42P3718
EAN: 4031026541044
MPN:
553-31852
TCGT18-6BK-PO-X-BK
Series: TCGT
553-31852 HellermannTyton Heat shrinkable tubing Marking
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
19.4684 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
506.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
26 mtr.
19.4684 €
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 18 mm
Inner diameter after shrinkage 6 mm
Markable Yes
Length 26 m
Shrinking temperature 90 °C
Material PE, crosslinked
Flame-retardant Yes
Colour black
Logistics
Property Value
Original Packaging Reel with 13 meters
Country of origin PL
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes