553-30654 | HellermannTyton

Heatshrink tubing, 3:1, inside Ø 6 mm/2 mm, (L) 110 m, inscribable, red, 553-30654

Order No.: 42P3692
EAN: 4031026541174
MPN:
553-30654
TCGT6-2RD-PO-X-RD
Series: TCGT
553-30654 HellermannTyton Heat shrinkable tubing Marking
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
10.0436 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,104.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
110 mtr.
10.0436 €
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 6 mm
Inner diameter after shrinkage 2 mm
Markable Yes
Length 110 m
Shrinking temperature 90 °C
Material PE, crosslinked
Flame-retardant Yes
Colour red
Logistics
Property Value
Original Packaging Reel with 22 meters
Country of origin PL
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes