553-30453 | HellermannTyton

Heatshrink tubing, 3:1, inside Ø 4.8 mm/1.6 mm, (L) 110 m, inscribable, blue, 553-30453

Order No.: 42P3680
EAN: 4031026541143
MPN:
553-30453
TCGT4.8-1.6BU-PO-X-BU
Series: TCGT
553-30453 HellermannTyton Heat shrinkable tubing Marking
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
9.8056 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,078.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
110 mtr.
9.8056 €
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 4.8 mm
Inner diameter after shrinkage 1.6 mm
Markable Yes
Length 110 m
Shrinking temperature 90 °C
Material PE, crosslinked
Flame-retardant Yes
Colour blue
Logistics
Property Value
Original Packaging Reel with 22 meters
Country of origin PL
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes