553-30450 | HellermannTyton
Heatshrink tubing, 3:1, inside Ø 4.8 mm/1.6 mm, (L) 110 m, inscribable, yellow, 553-30450
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
9.8056 € *
Standard delivery time from the manufacturer is: 3 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 4.8 mm | |
| Inner diameter after shrinkage | 1.6 mm | |
| Markable | Yes | |
| Length | 110 m | |
| Shrinking temperature | 90 °C | |
| Material | PE, crosslinked | |
| Flame-retardant | Yes | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 22 meters |
| Country of origin | PL |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |