553-30353 | HellermannTyton

Heatshrink tubing, 3:1, inside Ø 3 mm/1 mm, (L) 176 m, inscribable, blue, 553-30353

Order No.: 42P3670
EAN: 4031026541129
MPN:
553-30353
TCGT3-1BU-PO-X-BU
Series: TCGT
553-30353 HellermannTyton Heat shrinkable tubing Marking
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
8.1634 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,436.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
176 mtr.
8.1634 €
Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 3 mm
Inner diameter after shrinkage 1 mm
Markable Yes
Length 176 m
Shrinking temperature 90 °C
Material PE, crosslinked
Flame-retardant Yes
Colour blue
Logistics
Property Value
Original Packaging Reel with 22 meters
Country of origin PL
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes