344-01900 | HellermannTyton
Heatshrink tubing, 2:1, (19/9.5 mm), PVC, black, 344-01900
Unit Price (€ / mtr.)
4.5815 € *
Available: 110 mtr.
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 mtr.
4.5815 €
10 mtr.
4.0222 €
100 mtr.
3.5343 €
300 mtr.
3.4034 €
1000 mtr.
3.1773 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, type HellermannTyton LVR.
Self-extinguishing, cadmium-free, good chemical and mechanical resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 19 mm | |
| Inner diameter after shrinkage | 9.5 mm | |
| Length | 100 m | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 105 °C | |
| contains glue inside | No | |
| Wall thickness | 0.8 mm | |
| Colour | black | |
| Material | PVC | |
| Shrinking temperature | 135 °C | |
| Inch Size | 3/4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | GB |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |