342-20090 | HellermannTyton
Heatshrink tubing, 2:1, (76/38 mm), elastomer, crosslinked, black, 342-20090
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
71.9355 € *
Standard delivery time from the manufacturer is: 21 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 76 mm | |
| Inner diameter after shrinkage | 38 mm | |
| Length | 15 m | |
| min. operating temperature | -75 °C | |
| max. operating temperature | 150 °C | |
| contains glue inside | No | |
| Wall thickness | 3.3 mm | |
| Colour | black | |
| Material | elastomer, crosslinked | |
| Shrinking temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Original Packaging | Reel with 15 meters |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |