342-20050 | HellermannTyton
Heatshrink tubing, 2:1, (19/9.5 mm), elastomer, crosslinked, black, 342-20050
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
11.3883 € *
Standard delivery time from the manufacturer is: 21 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 19 mm | |
| Inner diameter after shrinkage | 9.5 mm | |
| Length | 30 m | |
| min. operating temperature | -75 °C | |
| max. operating temperature | 150 °C | |
| Wall thickness | 1.5 mm | |
| Colour | black | |
| Material | elastomer, crosslinked | |
| Shrinking temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 30 meters |
| Country of origin | JP |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |