341-32080 | HellermannTyton

Heatshrink tubing, 4:1, (32/8 mm), PE, crosslinked, black, 341-32080

Order No.: 91F2882
EAN: 4031026150031
MPN:
341-32080
EPS-400-32/8-PO-X-BK
Series: EPS-400
341-32080 HellermannTyton Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
78.8732 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1,971.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
78.8732 €
Technical specifications
Filter Property Value
Shrinking rate 4:1
Inner diameter before shrinkage 32 mm
Inner diameter after shrinkage 8 mm
Length 25 m
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside Yes
Wall thickness 2.5 mm
Colour black
Material PE, crosslinked
Shrinking temperature 120 °C
Logistics
Property Value
Original Packaging Reel with 25 meters
Country of origin NL
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes