341-12030 | HellermannTyton

Heatshrink tubing, 4:1, (12/3 mm), PE, crosslinked, black, 341-12030

Order No.: 91F2879
EAN: 4031026149950
MPN:
341-12030
EPS-400-12/3-PO-X-BK
Series: EPS-400
341-12030 HellermannTyton Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
28.0483 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2,804.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
28.0483 €
Technical specifications
Filter Property Value
Shrinking rate 4:1
Inner diameter before shrinkage 12 mm
Inner diameter after shrinkage 3 mm
Length 100 m
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside Yes
Wall thickness 1.4 mm
Colour black
Material PE, crosslinked
Shrinking temperature 120 °C
Logistics
Property Value
Original Packaging Reel with 100 meters
Country of origin NL
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes