341-08020 | HellermannTyton
Heatshrink tubing, 4:1, (8/2 mm), PE, crosslinked, black, 341-08020
Unit Price (€ / mtr.)
27.5366 € *
Available: 158 mtr.
Total Price:
27.54 € *
Price list
Quantity
Price per unit*
1 mtr.
27.5366 €
5 mtr.
25.8825 €
15 mtr.
24.8829 €
50 mtr.
23.7881 €
150 mtr.
22.7885 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4:1 | |
| Inner diameter before shrinkage | 8 mm | |
| Inner diameter after shrinkage | 2 mm | |
| Length | 150 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | Yes | |
| Wall thickness | 1 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Original Packaging | Reel with 150 meters |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |