340-09030 | HellermannTyton
Heatshrink tubing, 3:1, (9/3 mm), PE, crosslinked, black, 340-09030
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
25.1447 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3,771.71 € *
Price list
Quantity
Price per unit*
150 mtr.
25.1447 €
300 mtr.
23.6691 €
*incl. VAT plus shipping costs
Subject to prior sale
Thin-walled, flexible heat-shrink tube with hot-melting inner adhesive, good flow properties, excellent protection against moisture and corrosion. Approvals: SAE-AMS-DTL-23053/4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 9 mm | |
| Inner diameter after shrinkage | 3 mm | |
| Length | 150 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | Yes | |
| Wall thickness | 1.4 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | NL |
| Original Packaging | Reel with 150 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |