340-03010 | HellermannTyton
Heatshrink tubing, 3:1, (3/1 mm), PE, crosslinked, black, 340-03010
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
16.5410 € *
Available: 298 mtr.
Total Price:
16.54 € *
Price list
Quantity
Price per unit*
1 mtr.
16.5410 €
10 mtr.
14.9702 €
50 mtr.
14.1848 €
100 mtr.
13.3875 €
400 mtr.
12.6021 €
*incl. VAT plus shipping costs
Subject to prior sale
Thin-walled, flexible heat-shrink tube with hot-melting inner adhesive, good flow properties, excellent protection against moisture and corrosion. Approvals: SAE-AMS-DTL-23053/4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 3 mm | |
| Inner diameter after shrinkage | 1 mm | |
| Length | 400 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | Yes | |
| Wall thickness | 1 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 400 meters |
| Country of origin | NL |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |