339-01599 | HellermannTyton
Heatshrink tubing, 4:1, (15.87/4.52 mm), PTFE, transparent, 339-01599, 1 piece with 1,2 meters
Unit Price (€ / pc.)
18.5878 € *
Next delivery: 41 pcs. on 2026-04-16
Total Price:
18.59 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5878 €
10 pcs.
17.1955 €
25 pcs.
15.8032 €
50 pcs.
14.8750 €
100 pcs.
13.9468 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable tubing, 339-01599, HellermannTyton
The 339-01599 is ideal for high temperature applications, when resistance to aggressive fluids is required or a very thin walled tubing is needed, for example in pH-measuring instruments. TFE tubing is also used to reduce movement due to friction, covering cylinders for example.
Features
- Very high temperature resistance
- Extra thin wall translucent tubing
- High abrasion resistance and good resistance against aggressive chemicals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4:1 | |
| Inner diameter before shrinkage | 15.87 mm | |
| Inner diameter after shrinkage | 4.52 mm | |
| Length | 1.2 m | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 260 °C | |
| contains glue inside | No | |
| Wall thickness | 0.38 mm | |
| Colour | transparent | |
| Material | PTFE | |
| Shrinking temperature | 330 °C | |
| Inch Size | 5/8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |