339-01279 | HellermannTyton
Heatshrink tubing, 4:1, (12.7/3.66 mm), PTFE, transparent, 339-01279, 1 piece with 1,2 meters
Unit Price (€ / pc.)
18.4688 € *
Available: 332 pcs.
Total Price:
18.47 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4688 €
10 pcs.
17.0884 €
25 pcs.
15.6961 €
50 pcs.
14.7798 €
100 pcs.
13.8516 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable tubing, 339-01279, HellermannTyton
The 339-01279 is ideal for high temperature applications, when resistance to aggressive fluids is required or a very thin walled tubing is needed, for example in pH-measuring instruments. TFE tubing is also used to reduce movement due to friction, covering cylinders for example.
Features
- Very high temperature resistance
- Extra thin wall translucent tubing
- High abrasion resistance and good resistance against aggressive chemicals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4:1 | |
| Inner diameter before shrinkage | 12.7 mm | |
| Inner diameter after shrinkage | 3.66 mm | |
| Length | 1.2 m | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 260 °C | |
| contains glue inside | No | |
| Wall thickness | 0.38 mm | |
| Colour | transparent | |
| Material | PTFE | |
| Shrinking temperature | 330 °C | |
| Inch Size | 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |