339-00329 | HellermannTyton

Heatshrink tubing, 4:1, (3.17/0.94 mm), PTFE, transparent, 339-00329, 1 piece with 1,2 meters

Order No.: 42P5932
EAN: 4031026149592
MPN:
339-00329
TFE4-1/8-PTFE-CL
Series: TFE4
339-00329 HellermannTyton Heat Shrink Tubing Image 1
339-00329 HellermannTyton Heat Shrink Tubing Image 2
Image may differ
Unit Price (€ / pc.)
9.6152 € *
Available: 52 pcs.
Next delivery: 100 pcs. on 2026-04-20
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6152 €
10 pcs.
8.9012 €
25 pcs.
8.1753 €
50 pcs.
7.6874 €
100 pcs.
7.2114 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat shrinkable tubing, 339-00329, HellermannTyton

The 339-00329 is ideal for high temperature applications, when resistance to aggressive fluids is required or a very thin walled tubing is needed, for example in pH-measuring instruments. TFE tubing is also used to reduce movement due to friction, covering cylinders for example.

Features

  • Very high temperature resistance
  • Extra thin wall translucent tubing
  • High abrasion resistance and good resistance against aggressive chemicals
Technical specifications
Filter Property Value
Shrinking rate 4:1
Inner diameter before shrinkage 3.17 mm
Inner diameter after shrinkage 0.94 mm
Length 1.2 m
min. operating temperature -65 °C
max. operating temperature 260 °C
contains glue inside No
Wall thickness 0.25 mm
Colour transparent
Material PTFE
Shrinking temperature 330 °C
Inch Size 1/8
Logistics
Property Value
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes