333-34003 | HellermannTyton
Heatshrink tubing, 3:1, (40/13 mm), PE, radiation crosslinked, transparent, 333-34003
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
23.2288 € *
Available: 27 mtr.
Total Price:
23.23 € *
Price list
Quantity
Price per unit*
1 mtr.
23.2288 €
10 mtr.
21.3367 €
30 mtr.
20.0872 €
60 mtr.
18.8377 €
150 mtr.
17.5763 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable tubing, 333-34003, HellermannTyton
Protects wire and cable markers subject to abuse, while permitting inspectability of each item covered. Protects electronic components while permitting their identification and inspection.
Features
- Transparent, flexible polyolefin tubing
- Protects identification marking perfectly
- A small range of sizes required to cover a wide range of diameters allowing reduced inventory
- Halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 40 mm | |
| Inner diameter after shrinkage | 13 mm | |
| Length | 30 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 1.25 mm | |
| Colour | transparent | |
| Material | PE, radiation crosslinked | |
| Shrinking temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 30 meters |
| Country of origin | JP |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |