331-00129 | HellermannTyton
Heatshrink tubing, 2:1, (1.2/0.6 mm), PVDF, transparent, 331-00129
Unit Price (€ / pc.)
3.5581 € *
Available: 145 pcs.
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.2368 €
50 pcs.
2.9869 €
100 pcs.
2.7608 €
500 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, type HellermannTyton TK 20.
Thin wall, self-extinguishing, good resistance against chemicals, suitable for use as fracture protection for glass objects
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 1.2 mm | |
| Inner diameter after shrinkage | 0.6 mm | |
| Length | 1.2 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C | |
| contains glue inside | No | |
| Wall thickness | 0.25 mm | |
| Colour | transparent | |
| Material | PVDF | |
| Shrinking temperature | 175 °C | |
| Inch Size | 3/64 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 125 pieces |
| Country of origin | JP |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |