330-01900 | HellermannTyton
Heatshrink tubing, 2:1, (19/9.5 mm), fluoropolymer, black, 330-01900
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
111.5744 € *
Available: 25 mtr.
Total Price:
2,789.36 € *
Price list
Quantity
Price per unit*
25 mtr.
111.5744 €
50 mtr.
104.1250 €
*incl. VAT plus shipping costs
Subject to prior sale
Fluoroelastomer Heat Shrinkable Tubing, 330-01900, HellermannTyton
Viton-E is used for reliable protection against aggressive chemicals in high temperature environments like engine compartments and turbines. It is also used when protective tubings are required to remain flexible at low temperatures.
Features
- High temperature resistant fluoroelastomeric heat shrink tubing
- Very good electrical, chemical and mechanical features
- Resistant to many fuels, oils and lubricants
- Flexible even at very low temperatures
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 19 mm | |
| Inner diameter after shrinkage | 9.5 mm | |
| Length | 25 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| contains glue inside | No | |
| Wall thickness | 1.4 mm | |
| Colour | black | |
| Material | fluoropolymer | |
| Shrinking temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 25 meters |
| Country of origin | NL |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |