330-00320 | HellermannTyton
Heatshrink tubing, 2:1, (3.2/1.6 mm), fluoropolymer, black, 330-00320
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
60.9637 € *
Next delivery: 47 mtr. on 2026-04-10
Total Price:
60.96 € *
Price list
Quantity
Price per unit*
1 mtr.
60.9637 €
5 mtr.
56.0252 €
10 mtr.
52.7170 €
25 mtr.
49.4326 €
50 mtr.
46.1363 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing with very high thermal resistance, type HellermannTyton Viton-E.
Highly flexible and enduring. Excellent electrical, chemical and mechanical properties. Resistant against fuels and lubricants
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 3.2 mm | |
| Inner diameter after shrinkage | 1.6 mm | |
| Length | 50 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| contains glue inside | No | |
| Wall thickness | 0.7 mm | |
| Colour | black | |
| Material | fluoropolymer | |
| Shrinking temperature | 175 °C | |
| Inch Size | 1/8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | NL |
| Original Packaging | Reel with 50 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |