323-50630 | HellermannTyton
Heatshrink tubing, 4:1, (63/19 mm), PE, crosslinked, black, 323-50630
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.9808 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
47.98 € *
Price list
Quantity
Price per unit*
1 pcs.
47.9808 €
6 pcs.
44.3870 €
10 pcs.
41.9832 €
26 pcs.
39.5794 €
50 pcs.
37.1756 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-shrinkable tube medium-walled with internal adhesive. Shrinkage rate: 4 : 1, inner dia. before shrinkage: 63.0 mm, inner dia. after shrinkage: 19.0 mm, shrinkage temperature: min. 120 °C, operating temperature: -55 to 110 °C, melting point of adhesive: 85 °C, dielectric strength: 20 kV/mm, longitudinal shrinkage: max. -10 %, colour: black, delivery unit: piece with 1.0 m length.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4:1 | |
| Inner diameter before shrinkage | 63 mm | |
| Inner diameter after shrinkage | 19 mm | |
| Length | 1 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C | |
| contains glue inside | Yes | |
| Wall thickness | 2.8 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 2 pieces |
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |