323-50500 | HellermannTyton
Heatshrink tubing, 4:1, (50/16 mm), PE, crosslinked, black, 323-50500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.8388 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
45.84 € *
Price list
Quantity
Price per unit*
1 pcs.
45.8388 €
6 pcs.
42.3997 €
10 pcs.
40.1149 €
26 pcs.
37.8182 €
50 pcs.
35.5334 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable tubing, 323-50500, HellermannTyton
This heat shrinkable tubing is used in general purpose of electrical insulation with a high level of protection against mechanical abrasion.
Features
- Medium wall
- Thermoplastic adhesive liner for protection from moisture and weathering
- 1 m shrink tubing lengths delivered in handy display carton
- All tubes can be sold in single 1 meter length or entire box
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4:1 | |
| Inner diameter before shrinkage | 50 mm | |
| Inner diameter after shrinkage | 16 mm | |
| Length | 1 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C | |
| contains glue inside | Yes | |
| Wall thickness | 2.7 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 2 pieces |
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |