323-50400 | HellermannTyton
Heatshrink tubing, 4:1, (40/12 mm), PE, crosslinked, black, 323-50400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.6060 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
32.61 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6060 €
4 pcs.
30.1546 €
12 pcs.
28.5362 €
24 pcs.
26.9059 €
52 pcs.
25.2637 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrinkable tubing, 323-50400, HellermannTyton
This heat shrinkable tubing is used in general purpose of electrical insulation with a high level of protection against mechanical abrasion.
Features
- Medium wall
- Thermoplastic adhesive liner for protection from moisture and weathering
- 1 m shrink tubing lengths delivered in handy display carton
- All tubes can be sold in single 1 meter length or entire box
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4:1 | |
| Inner diameter before shrinkage | 40 mm | |
| Inner diameter after shrinkage | 12 mm | |
| Length | 1 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C | |
| contains glue inside | Yes | |
| Wall thickness | 2.5 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CN |
| Original Packaging | Carton with 4 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |